50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FH28D-50S-0.5SH(98)
FH28D-50S-0.5SH(98)

FH28D-50S-0.5SH(98)

DigiKey Part Number
H124629TR-ND - Tape & Reel (TR)
H124629CT-ND - Cut Tape (CT)
H124629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28D-50S-0.5SH(98)
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28D-50S-0.5SH(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
20
Locking Feature
Rotary Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,70634 Kč22 853,17 Kč
1 00043,52570 Kč43 525,70 Kč
1 50042,29935 Kč63 449,02 Kč
2 50040,80331 Kč102 008,28 Kč
3 50039,84701 Kč139 464,54 Kč
5 00038,85810 Kč194 290,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1049,34500 Kč493,45 Kč
2546,25440 Kč1 156,36 Kč
5044,04120 Kč2 202,06 Kč
10041,93720 Kč4 193,72 Kč
25039,30992 Kč9 827,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1048,44200 Kč484,42 Kč
2544,66680 Kč1 116,67 Kč
5042,00020 Kč2 100,01 Kč
10039,49300 Kč3 949,30 Kč
25036,41136 Kč9 102,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč