


TPS54339DDAR | |
|---|---|
DigiKey Part Number | 296-35686-2-ND - Tape & Reel (TR) 296-35686-1-ND - Cut Tape (CT) 296-35686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54339DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54339DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 23,09200 Kč | 230,92 Kč |
| 25 | 20,96600 Kč | 524,15 Kč |
| 100 | 18,61240 Kč | 1 861,24 Kč |
| 250 | 17,49256 Kč | 4 373,14 Kč |
| 500 | 16,81684 Kč | 8 408,42 Kč |
| 1 000 | 16,26091 Kč | 16 260,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,67383 Kč | 39 184,58 Kč |
| 5 000 | 15,32006 Kč | 76 600,30 Kč |
| 7 500 | 15,14292 Kč | 113 571,90 Kč |
| 12 500 | 14,94664 Kč | 186 833,00 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |











