
74AUP1G157GW,125 | |
|---|---|
DigiKey Part Number | 1727-4291-2-ND - Tape & Reel (TR) 1727-4291-1-ND - Cut Tape (CT) 1727-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GW,125 |
Description | IC MULTIPLEXER 1 X 2:1 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G157GW,125 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 2:1 | Supplier Device Package 6-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SV157P6X | onsemi | 53 065 | NC7SV157P6XCT-ND | 5,25000 Kč | Similar |
| SN74AUP1T158DCKR | Texas Instruments | 325 813 | 296-27394-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 250 | 2,03008 Kč | 507,52 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| 1 000 | 1,82998 Kč | 1 829,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71813 Kč | 5 154,39 Kč |
| 6 000 | 1,66339 Kč | 9 980,34 Kč |
| 9 000 | 1,63598 Kč | 14 723,82 Kč |
| 15 000 | 1,60561 Kč | 24 084,15 Kč |
| 21 000 | 1,58786 Kč | 33 345,06 Kč |
| 30 000 | 1,57078 Kč | 47 123,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











