
NC7SV157P6X | |
|---|---|
DigiKey Part Number | NC7SV157P6XTR-ND - Tape & Reel (TR) NC7SV157P6XCT-ND - Cut Tape (CT) NC7SV157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV157P6X |
Description | IC MULTIPLEXER 1 X 2:1 SC-88 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV157P6X Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 2:1 | Supplier Device Package SC-88 (SC-70-6) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 100 | 2,70240 Kč | 270,24 Kč |
| 250 | 2,48532 Kč | 621,33 Kč |
| 500 | 2,35430 Kč | 1 177,15 Kč |
| 1 000 | 2,24700 Kč | 2 247,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11422 Kč | 6 342,66 Kč |
| 6 000 | 2,04920 Kč | 12 295,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






