Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA342NA/3K

DigiKey Part Number
296-41474-2-ND - Tape & Reel (TR)
296-41474-1-ND - Cut Tape (CT)
296-41474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA342NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA342NA/3K Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
150µA
Series
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8541AKSZ-REEL7Analog Devices Inc.3 047505-AD8541AKSZ-REEL7CT-ND30,03000 KčSimilar
AD8541ARTZ-REELAnalog Devices Inc.27 665AD8541ARTZ-REELCT-ND23,98000 KčSimilar
AD8541ARTZ-REEL7Analog Devices Inc.8 564505-AD8541ARTZ-REEL7CT-ND23,98000 KčSimilar
AD8601ARTZ-R2Analog Devices Inc.2 558505-AD8601ARTZ-R2CT-ND62,57000 KčSimilar
AD8601ARTZ-REELAnalog Devices Inc.13 207AD8601ARTZ-REELCT-ND49,01000 KčSimilar
In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1024,65100 Kč246,51 Kč
2522,38200 Kč559,55 Kč
10019,88570 Kč1 988,57 Kč
25018,69736 Kč4 674,34 Kč
50017,98078 Kč8 990,39 Kč
1 00017,83708 Kč17 837,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,66264 Kč49 987,92 Kč
6 00016,30612 Kč97 836,72 Kč
9 00016,12751 Kč145 147,59 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč