


AD8541ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8541ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8541ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8541ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8541ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARTZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| LMV321IDBVR | Texas Instruments | 66 306 | 296-9567-1-ND | 8,34000 Kč | Similar |
| LMV321LILT | STMicroelectronics | 22 625 | 497-13051-1-ND | 9,38000 Kč | Similar |
| LMV321M5/NOPB | Texas Instruments | 6 955 | LMV321M5/NOPBCT-ND | 24,82000 Kč | Similar |
| LMV321M5X/NOPB | Texas Instruments | 5 592 | LMV321M5X/NOPBCT-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64160 Kč | 391,04 Kč |
| 100 | 13,80630 Kč | 1 380,63 Kč |
| 250 | 12,93292 Kč | 3 233,23 Kč |
| 500 | 12,40652 Kč | 6 203,26 Kč |
| 1 000 | 12,12539 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,43785 Kč | 34 313,55 Kč |
| 6 000 | 11,17587 Kč | 67 055,22 Kč |
| 9 000 | 11,04473 Kč | 99 402,57 Kč |
| 15 000 | 10,89938 Kč | 163 490,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |










