Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321LILT

DigiKey Part Number
497-13051-2-ND - Tape & Reel (TR)
497-13051-1-ND - Cut Tape (CT)
497-13051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321LILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321LILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
255,17400 Kč129,35 Kč
1004,47470 Kč447,47 Kč
2504,13996 Kč1 034,99 Kč
5003,93754 Kč1 968,77 Kč
1 0003,77124 Kč3 771,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,56560 Kč10 696,80 Kč
6 0003,46499 Kč20 789,94 Kč
9 0003,41462 Kč30 731,58 Kč
15 0003,35880 Kč50 382,00 Kč
21 0003,32616 Kč69 849,36 Kč
30 0003,29480 Kč98 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč