Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA342NA/250

DigiKey Part Number
OPA342NATR-ND - Tape & Reel (TR)
OPA342NACT-ND - Cut Tape (CT)
OPA342NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA342NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA342NA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
150µA
Series
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8601ARTZ-REELAnalog Devices Inc.13 207AD8601ARTZ-REELCT-ND49,01000 KčSimilar
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,15000 KčSimilar
MCP6401T-H/OTMicrochip Technology8 096MCP6401T-H/OTCT-ND11,47000 KčSimilar
NCS20081SN2T1Gonsemi18 380488-NCS20081SN2T1GCT-ND8,76000 KčSimilar
TSV321RAILTSTMicroelectronics17 854497-7687-1-ND29,82000 KčSimilar
In-Stock: 2 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,01000 Kč44,01 Kč
1032,49300 Kč324,93 Kč
2529,61480 Kč740,37 Kč
10026,44270 Kč2 644,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,93148 Kč6 232,87 Kč
50024,02054 Kč12 010,27 Kč
75023,56449 Kč17 673,37 Kč
1 25023,05901 Kč28 823,76 Kč
1 75022,76348 Kč39 836,09 Kč
2 50022,47948 Kč56 198,70 Kč
Manufacturers Standard Package
Unit Price without VAT:44,01000 Kč
Unit Price with VAT:53,25210 Kč