
TPS389018DSER | |
|---|---|
DigiKey Part Number | 296-51971-2-ND - Tape & Reel (TR) 296-51971-1-ND - Cut Tape (CT) 296-51971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389018DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389018DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WFDFN |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-WSON (1.5x1.5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389018DSET | Texas Instruments | 647 | 296-44492-1-ND | 46,62000 Kč | Parametric Equivalent |
| TPS389018QDSERQ1 | Texas Instruments | 2 868 | 296-TPS389018QDSERQ1CT-ND | 45,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 21,46122 Kč | 10 730,61 Kč |
| 1 000 | 21,42867 Kč | 21 428,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,93298 Kč | 59 798,94 Kč |
| 6 000 | 19,51971 Kč | 117 118,26 Kč |
| 9 000 | 19,31270 Kč | 173 814,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |









