
TPS3851G33EDRBT | |
|---|---|
DigiKey Part Number | 296-48195-2-ND - Tape & Reel (TR) 296-48195-1-ND - Cut Tape (CT) 296-48195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33EDRBT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G33EDRBR | Texas Instruments | 3 074 | 296-51951-1-ND | 7,46000 Kč | Parametric Equivalent |
| TPS3851G33SDRBR | Texas Instruments | 285 121 | 296-51953-1-ND | 6,20000 Kč | Parametric Equivalent |
| TPS3851G33SDRBT | Texas Instruments | 2 729 | 296-TPS3851G33SDRBTCT-ND | 9,97000 Kč | Parametric Equivalent |
| TPS3851H33EDRBR | Texas Instruments | 2 165 | 296-51962-1-ND | 6,20000 Kč | Parametric Equivalent |
| TPS3851H33EDRBT | Texas Instruments | 618 | 296-48198-1-ND | 9,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 38,61960 Kč | 965,49 Kč |
| 100 | 34,64040 Kč | 3 464,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,48724 Kč | 6 871,81 Kč |
| 500 | 26,49864 Kč | 13 249,32 Kč |
| 750 | 26,00308 Kč | 19 502,31 Kč |
| 1 250 | 25,45428 Kč | 31 817,85 Kč |
| 1 750 | 25,13341 Kč | 43 983,47 Kč |
| 2 500 | 24,82493 Kč | 62 062,32 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











