
TPS3851H33EDRBR | |
|---|---|
DigiKey Part Number | 296-51962-2-ND - Tape & Reel (TR) 296-51962-1-ND - Cut Tape (CT) 296-51962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G33EDRBR | Texas Instruments | 3 074 | 296-51951-1-ND | 36,12000 Kč | Parametric Equivalent |
| TPS3851G33EDRBT | Texas Instruments | 247 | 296-48195-1-ND | 56,69000 Kč | Parametric Equivalent |
| TPS3851G33SDRBR | Texas Instruments | 285 121 | 296-51953-1-ND | 30,03000 Kč | Parametric Equivalent |
| TPS3851G33SDRBT | Texas Instruments | 2 729 | 296-TPS3851G33SDRBTCT-ND | 48,30000 Kč | Parametric Equivalent |
| TPS3851H33EDRBT | Texas Instruments | 618 | 296-48198-1-ND | 48,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,85560 Kč | 496,39 Kč |
| 100 | 17,60680 Kč | 1 760,68 Kč |
| 250 | 16,53300 Kč | 4 133,25 Kč |
| 500 | 15,88582 Kč | 7 942,91 Kč |
| 1 000 | 15,67795 Kč | 15 677,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,69482 Kč | 44 084,46 Kč |
| 6 000 | 14,37278 Kč | 86 236,68 Kč |
| 9 000 | 14,21149 Kč | 127 903,41 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




