Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851G33SDRBR

DigiKey Part Number
296-51953-2-ND - Tape & Reel (TR)
296-51953-1-ND - Cut Tape (CT)
296-51953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851G33SDRBR
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851G33SDRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
170ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-VDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-SON (3x3)
Voltage - Threshold
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,90100 Kč219,01 Kč
2519,85560 Kč496,39 Kč
10017,60680 Kč1 760,68 Kč
25016,53300 Kč4 133,25 Kč
50015,88582 Kč7 942,91 Kč
1 00015,67795 Kč15 677,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,69482 Kč44 084,46 Kč
6 00014,37278 Kč86 236,68 Kč
9 00014,21149 Kč127 903,41 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč

Other Suppliers on DigiKey

280 385In Stock
Ships from Rochester Electronics, LLC