
TPS3809L30DBVR | |
|---|---|
DigiKey Part Number | 296-10917-2-ND - Tape & Reel (TR) 296-10917-1-ND - Cut Tape (CT) 296-10917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809L30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809L30DBVR | Texas Instruments | 142 497 | 296-39292-1-ND | 11,55000 Kč | Parametric Equivalent |
| TLV809L30DBVT | Texas Instruments | 13 245 | 296-TLV809L30DBVTCT-ND | 11,33892 Kč | Parametric Equivalent |
| TLV809L30DBZR | Texas Instruments | 1 458 | 296-TLV809L30DBZRCT-ND | 15,12000 Kč | Parametric Equivalent |
| TLV809L30DBZT | Texas Instruments | 15 500 | 296-28211-1-ND | 18,48000 Kč | Parametric Equivalent |
| TPS3809L30DBVT | Texas Instruments | 57 746 | 296-2632-1-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16956 Kč | 18 508,68 Kč |
| 6 000 | 6,01152 Kč | 36 069,12 Kč |
| 9 000 | 5,93240 Kč | 53 391,60 Kč |
| 15 000 | 5,84471 Kč | 87 670,65 Kč |
| 21 000 | 5,79348 Kč | 121 663,08 Kč |
| 30 000 | 5,74417 Kč | 172 325,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |














