
TPS3809L30DBVT | |
|---|---|
DigiKey Part Number | 296-2632-2-ND - Tape & Reel (TR) 296-2632-1-ND - Cut Tape (CT) 296-2632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809L30DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,41240 Kč | 385,31 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,73656 Kč | 3 184,14 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 750 | 11,95515 Kč | 8 966,36 Kč |
| 1 250 | 11,66632 Kč | 14 582,90 Kč |
| 1 750 | 11,49754 Kč | 20 120,69 Kč |
| 2 500 | 11,33522 Kč | 28 338,05 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




