


TLV809L30DBZT | |
|---|---|
DigiKey Part Number | 296-28211-2-ND - Tape & Reel (TR) 296-28211-1-ND - Cut Tape (CT) 296-28211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,71627 Kč | 8 716,27 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

