Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809L30DBVT

DigiKey Part Number
296-TLV809L30DBVTTR-ND - Tape & Reel (TR)
296-TLV809L30DBVTCT-ND - Cut Tape (CT)
296-TLV809L30DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809L30DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV809L30DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.64V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,33892 Kč2 834,73 Kč
50010,86898 Kč5 434,49 Kč
75010,63367 Kč7 975,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,33892 Kč
Unit Price with VAT:13,72009 Kč

Other Suppliers on DigiKey

12 245In Stock
Ships from Rochester Electronics, LLC