


TLV809L30DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809L30DBZRTR-ND - Tape & Reel (TR) 296-TLV809L30DBZRCT-ND - Cut Tape (CT) 296-TLV809L30DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809L30DBVR | Texas Instruments | 142 497 | 296-39292-1-ND | 11,55000 Kč | Parametric Equivalent |
| TLV809L30DBVT | Texas Instruments | 13 245 | 296-TLV809L30DBVTCT-ND | 11,33892 Kč | Parametric Equivalent |
| TLV809L30DBZT | Texas Instruments | 15 500 | 296-28211-1-ND | 18,48000 Kč | Parametric Equivalent |
| TPS3809L30DBVR | Texas Instruments | 161 831 | 296-10917-1-ND | 20,79000 Kč | Parametric Equivalent |
| TPS3809L30DBVT | Texas Instruments | 57 746 | 296-2632-1-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,84148 Kč | 1 960,37 Kč |
| 500 | 7,49460 Kč | 3 747,30 Kč |
| 1 000 | 7,20966 Kč | 7 209,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03274 Kč | 12 098,22 Kč |
| 6 000 | 3,92194 Kč | 23 531,64 Kč |
| 9 000 | 3,86646 Kč | 34 798,14 Kč |
| 15 000 | 3,80499 Kč | 57 074,85 Kč |
| 21 000 | 3,76907 Kč | 79 150,47 Kč |
| 30 000 | 3,73453 Kč | 112 035,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

