Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Through Hole
L203011MS02Q
L203011MS02Q

L203011MS02Q

DigiKey Part Number
CKC5111-ND
Manufacturer
Manufacturer Product Number
L203011MS02Q
Description
SWITCH SLIDE DP3T 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L203011MS02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
5.08mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DP3T
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
4.06mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10120,96900 Kč1 209,69 Kč
25112,04520 Kč2 801,13 Kč
100100,00720 Kč10 000,72 Kč
25093,14796 Kč23 286,99 Kč
50088,55990 Kč44 279,95 Kč
1 00084,47558 Kč84 475,58 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč