
TPS3702CX33DDCR | |
|---|---|
DigiKey Part Number | 296-48309-2-ND - Tape & Reel (TR) 296-48309-1-ND - Cut Tape (CT) 296-48309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX33DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX33DDCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,25200 Kč | 412,52 Kč |
| 25 | 37,70680 Kč | 942,67 Kč |
| 100 | 33,81510 Kč | 3 381,51 Kč |
| 250 | 31,95648 Kč | 7 989,12 Kč |
| 500 | 31,20692 Kč | 15 603,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,77607 Kč | 86 328,21 Kč |
| 6 000 | 28,21881 Kč | 169 312,86 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |









