
APFA2507LQBDSEEZGKC | |
|---|---|
DigiKey Part Number | 754-1970-2-ND - Tape & Reel (TR) 754-1970-1-ND - Cut Tape (CT) 754-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507LQBDSEEZGKC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA2507LQBDSEEZGKC Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Series | Viewing Angle 110° Red, 130° Green, 140° Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.85mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.10mm x 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 100 | 9,97520 Kč | 997,52 Kč |
| 500 | 8,38182 Kč | 4 190,91 Kč |
| 1 000 | 7,86023 Kč | 7 860,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19021 Kč | 21 570,63 Kč |
| 6 000 | 6,84943 Kč | 41 096,58 Kč |
| 9 000 | 6,67485 Kč | 60 073,65 Kč |
| 15 000 | 6,47782 Kč | 97 167,30 Kč |
| 21 000 | 6,36070 Kč | 133 574,70 Kč |
| 30 000 | 6,24654 Kč | 187 396,20 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |










