
ECS-200-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2693TR-ND - Tape & Reel (TR) XC2693CT-ND - Cut Tape (CT) XC2693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-30B-AGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,97000 Kč | 109,70 Kč |
| 25 | 10,36920 Kč | 259,23 Kč |
| 50 | 9,93980 Kč | 496,99 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 250 | 9,01124 Kč | 2 252,81 Kč |
| 500 | 8,63834 Kč | 4 319,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,28088 Kč | 8 280,88 Kč |
| 2 000 | 7,93844 Kč | 15 876,88 Kč |
| 3 000 | 7,74476 Kč | 23 234,28 Kč |
| 5 000 | 7,50756 Kč | 37 537,80 Kč |
| 7 000 | 7,35535 Kč | 51 487,45 Kč |
| 10 000 | 7,19742 Kč | 71 974,20 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |









