


9311-60221 | |
|---|---|
DigiKey Part Number | 1678-9311-60221-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60221 |
Description | SMPM VITA 67.3 14PORT PLUG-IN MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Category | Accessory Type Housing Module |
Manufacturer Amphenol SV Microwave | Body Material Stainless Steel |
Series | Features 14 Positions |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Connector Style SMPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 871,10000 Kč | 8 871,10 Kč |
| 10 | 7 542,07900 Kč | 75 420,79 Kč |
| 25 | 7 161,10280 Kč | 179 027,57 Kč |
| Unit Price without VAT: | 8 871,10000 Kč |
|---|---|
| Unit Price with VAT: | 10 734,03100 Kč |










