Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132-6116

DigiKey Part Number
1678-1132-6116-ND
Manufacturer
Manufacturer Product Number
1132-6116
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
40 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Features
Full Detent, Smooth Bore
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMPM Plug, Male Pin
Mating Cycles
100, 500
Convert To (Adapter End)
SMPM Plug, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 367,29000 Kč1 367,29 Kč
101 162,17300 Kč11 621,73 Kč
251 089,44960 Kč27 236,24 Kč
501 037,49860 Kč51 874,93 Kč
100988,03560 Kč98 803,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 367,29000 Kč
Unit Price with VAT:1 654,42090 Kč