
1132-6156 | |
|---|---|
DigiKey Part Number | 1678-1132-6156-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6156 |
Description | SMPM Male,SB to Male Adapter, FD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Snap-On |
Packaging Tray | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Full Detent, Smooth Bore |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Plug, Male Pin | Mating Cycles 100, 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,03000 Kč | 2 580,03 Kč |
| 10 | 2 193,20600 Kč | 21 932,06 Kč |
| 25 | 2 056,02680 Kč | 51 400,67 Kč |
| 50 | 1 958,01860 Kč | 97 900,93 Kč |
| 100 | 1 864,71320 Kč | 186 471,32 Kč |
| Unit Price without VAT: | 2 580,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 121,83630 Kč |




