NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG01A103F800A

DigiKey Part Number
56-NTCALUG01A103F800A-ND
Manufacturer
Manufacturer Product Number
NTCALUG01A103F800A
Description
NTC LUG01A 10K 1% G24 80MM A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01A103F800A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3984K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Length - Lead Wire
3.15" (80mm)
Packaging
Box
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
Ring Lug
B Value Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,03000 Kč108,03 Kč
597,02000 Kč485,10 Kč
1092,91100 Kč929,11 Kč
2588,02680 Kč2 200,67 Kč
5084,68160 Kč4 234,08 Kč
20078,81190 Kč15 762,38 Kč
60074,83092 Kč44 898,55 Kč
1 00073,15734 Kč73 157,34 Kč
Manufacturers Standard Package
Unit Price without VAT:108,03000 Kč
Unit Price with VAT:130,71630 Kč