EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01-DWMN3TP/K

DigiKey Part Number
497-14429-2-ND - Tape & Reel (TR)
497-14429-1-ND - Cut Tape (CT)
497-14429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01-DWMN3TP/K
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24M01-DWMN3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC1025-E/SNMicrochip Technology58024LC1025-E/SN-ND4,07000 KčSimilar
24LC1025T-E/SNMicrochip Technology17 81124LC1025T-E/SNCT-ND4,45000 KčSimilar
24LC1026-E/SNMicrochip Technology1 25224LC1026-E/SN-ND4,07000 KčSimilar
BR24G1MF-3AGTE2Rohm Semiconductor2 126BR24G1MF-3AGTE2CT-ND3,74000 KčSimilar
CAV24M01WE-GT3onsemi871488-CAV24M01WE-GT3CT-ND1,21000 KčSimilar
In-Stock: 5 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1063,60300 Kč636,03 Kč
2561,75080 Kč1 543,77 Kč
5060,34400 Kč3 017,20 Kč
10058,93510 Kč5 893,51 Kč
25057,07676 Kč14 269,19 Kč
50055,68208 Kč27 841,04 Kč
1 00054,30041 Kč54 300,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,50298 Kč131 257,45 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč