
BR24G1MF-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G1MF-3AGTE2TR-ND - Tape & Reel (TR) BR24G1MF-3AGTE2CT-ND - Cut Tape (CT) BR24G1MF-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G1MF-3AGTE2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G1MF-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G1MFJ-5AE2 | Rohm Semiconductor | 2 525 | 846-BR24G1MFJ-5AE2CT-ND | 37,17000 Kč | MFR Recommended |
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | 85,04000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 1 545 | 24AA1026-I/SN-ND | 84,41000 Kč | Similar |
| 24AA1026T-I/SM | Microchip Technology | 0 | 24AA1026T-I/SM-ND | 93,45370 Kč | Similar |
| 24AA1026T-I/SN | Microchip Technology | 0 | 24AA1026T-I/SN-ND | 92,80696 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 73,28300 Kč | 732,83 Kč |
| 25 | 71,14120 Kč | 1 778,53 Kč |
| 50 | 69,51180 Kč | 3 475,59 Kč |
| 100 | 67,87810 Kč | 6 787,81 Kč |
| 250 | 65,72960 Kč | 16 432,40 Kč |
| 500 | 64,11740 Kč | 32 058,70 Kč |
| 1 000 | 62,52134 Kč | 62 521,34 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

