
BR24G1MFJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G1MFJ-5AE2TR-ND - Tape & Reel (TR) 846-BR24G1MFJ-5AE2CT-ND - Cut Tape (CT) 846-BR24G1MFJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G1MFJ-5AE2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 33,78160 Kč | 844,54 Kč |
| 50 | 33,03820 Kč | 1 651,91 Kč |
| 100 | 32,28650 Kč | 3 228,65 Kč |
| 250 | 31,29120 Kč | 7 822,80 Kč |
| 500 | 30,53992 Kč | 15 269,96 Kč |
| 1 000 | 29,79406 Kč | 29 794,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,81934 Kč | 72 048,35 Kč |
| 5 000 | 28,09360 Kč | 140 468,00 Kč |
| 7 500 | 27,67466 Kč | 207 559,95 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

