Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA1026T-I/SN | |
|---|---|
DigiKey Part Number | 24AA1026T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA1026T-I/SN |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA1026T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-SSHM-T | Microchip Technology | 6 763 | AT24CM01-SSHM-TCT-ND | 22,89000 Kč | Similar |
| 24AA1025-I/SN | Microchip Technology | 1 267 | 24AA1025-I/SN-ND | 84,41000 Kč | Parametric Equivalent |
| 24AA1025T-I/SN | Microchip Technology | 2 999 | 24AA1025T-I/SNCT-ND | 92,18000 Kč | Parametric Equivalent |
| 24AA1026-I/SN | Microchip Technology | 1 545 | 24AA1026-I/SN-ND | 84,41000 Kč | Parametric Equivalent |
| BR24G1MFJ-3AGTE2 | Rohm Semiconductor | 4 116 | BR24G1MFJ-3AGTE2CT-ND | 65,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 92,80696 Kč | 306 262,97 Kč |
| Unit Price without VAT: | 92,80696 Kč |
|---|---|
| Unit Price with VAT: | 112,29642 Kč |







