EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01-RMN6TP

DigiKey Part Number
497-6351-2-ND - Tape & Reel (TR)
497-6351-1-ND - Cut Tape (CT)
497-6351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01-RMN6TP
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24M01-RMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
500 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1030,06900 Kč300,69 Kč
2529,23760 Kč730,94 Kč
5028,59500 Kč1 429,75 Kč
10027,94830 Kč2 794,83 Kč
25027,09160 Kč6 772,90 Kč
50026,44488 Kč13 222,44 Kč
1 00025,80150 Kč25 801,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,96007 Kč62 400,18 Kč
5 00024,33315 Kč121 665,75 Kč
7 50023,97104 Kč179 782,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč