MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24M01WI-G | |
|---|---|
DigiKey Part Number | CAT24M01WI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT24M01WI-G |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01WI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24M01WI-GT3 | onsemi | 0 | CAT24M01WI-GT3OSCT-ND | 24,36000 Kč | MFR Recommended |
| 24AA1025-I/SN | Microchip Technology | 567 | 24AA1025-I/SN-ND | 84,41000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 1 796 | 24AA1026-I/SN-ND | 84,41000 Kč | Similar |
| AT24CM01-SSHD-B | Microchip Technology | 7 123 | AT24CM01-SSHD-B-ND | 21,42000 Kč | Similar |
| AT24CM01-SSHM-B | Microchip Technology | 1 | AT24CM01-SSHM-B-ND | 21,42000 Kč | Similar |







