
M24M01-RMN6P | |
|---|---|
DigiKey Part Number | 497-8586-5-ND |
Manufacturer | |
Manufacturer Product Number | M24M01-RMN6P |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-RMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24M01-RMN6TP | STMicroelectronics | 11 228 | 497-6351-1-ND | 32,13000 Kč | Similar |
| 24FC1026T-I/SN | Microchip Technology | 3 922 | 24FC1026T-I/SNCT-ND | 24,99000 Kč | Direct |
| 24AA1025-I/SN | Microchip Technology | 567 | 24AA1025-I/SN-ND | 84,41000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 1 796 | 24AA1026-I/SN-ND | 84,41000 Kč | Similar |
| 24FC1025-I/SN | Microchip Technology | 2 618 | 24FC1025-I/SN-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 35,26400 Kč | 1 763,20 Kč |
| 100 | 34,45980 Kč | 3 445,98 Kč |
| 300 | 33,18453 Kč | 9 955,36 Kč |
| 500 | 32,59268 Kč | 16 296,34 Kč |
| 1 000 | 31,79517 Kč | 31 795,17 Kč |
| 5 000 | 29,97817 Kč | 149 890,85 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


