Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3702CX18DDCR

DigiKey Part Number
296-51917-2-ND - Tape & Reel (TR)
296-51917-1-ND - Cut Tape (CT)
296-51917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3702CX18DDCR
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3702CX18DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6 Thin, TSOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-THIN
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,02700 Kč380,27 Kč
2534,73080 Kč868,27 Kč
10031,09170 Kč3 109,17 Kč
25029,35940 Kč7 339,85 Kč
50028,56064 Kč14 280,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,39211 Kč79 176,33 Kč
6 00025,87220 Kč155 233,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč

Other Suppliers on DigiKey

59 731In Stock
Ships from Rochester Electronics, LLC