
TPS3702CX10DDCR | |
|---|---|
DigiKey Part Number | 296-51915-2-ND - Tape & Reel (TR) 296-51915-1-ND - Cut Tape (CT) 296-51915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX10DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX10DDCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35940 Kč | 7 339,85 Kč |
| 500 | 28,56064 Kč | 14 280,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,39211 Kč | 79 176,33 Kč |
| 6 000 | 25,87220 Kč | 155 233,20 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




