Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3702CX12DDCR

DigiKey Part Number
296-TPS3702CX12DDCRTR-ND - Tape & Reel (TR)
296-TPS3702CX12DDCRCT-ND - Cut Tape (CT)
296-TPS3702CX12DDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3702CX12DDCR
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3702CX12DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6 Thin, TSOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-THIN
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,53400 Kč415,34 Kč
2537,96440 Kč949,11 Kč
10034,04620 Kč3 404,62 Kč
25032,17480 Kč8 043,70 Kč
50031,42014 Kč15 710,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,39211 Kč79 176,33 Kč
6 00025,87220 Kč155 233,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč