Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2557DRBT

DigiKey Part Number
296-25432-2-ND - Tape & Reel (TR)
296-25432-1-ND - Cut Tape (CT)
296-25432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2557DRBT
Description
IC PWR SWITCH N-CHAN 1:1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2557DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
22mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,52600 Kč245,26 Kč
2522,27480 Kč556,87 Kč
10019,80110 Kč1 980,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,62104 Kč4 655,26 Kč
50017,90920 Kč8 954,60 Kč
75017,55293 Kč13 164,70 Kč
1 25017,15839 Kč21 447,99 Kč
1 75016,92751 Kč29 623,14 Kč
2 50016,70550 Kč41 763,75 Kč
6 25016,22772 Kč101 423,25 Kč
12 50015,93977 Kč199 247,12 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč