
TPS2557QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-38293-2-ND - Tape & Reel (TR) 296-38293-1-ND - Cut Tape (CT) 296-38293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2557QDRBRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2557QDRBRQ1 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 22mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SON (3x3) |
Voltage - Load 2.5V ~ 6.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2556DRBR | Texas Instruments | 1 557 | 296-39382-1-ND | 27,30000 Kč | Parametric Equivalent |
| TPS2556DRBT | Texas Instruments | 1 509 | 296-25431-1-ND | 37,59000 Kč | Parametric Equivalent |
| TPS2556QDRBTQ1 | Texas Instruments | 403 | 296-TPS2556QDRBTQ1CT-ND | 41,58000 Kč | Parametric Equivalent |
| TPS2557DRBR | Texas Instruments | 10 513 | 296-37669-1-ND | 29,61000 Kč | Parametric Equivalent |
| TPS2557QDRBTQ1 | Texas Instruments | 389 | 296-50076-1-ND | 41,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 19,11488 Kč | 4 778,72 Kč |
| 500 | 18,38416 Kč | 9 192,08 Kč |
| 1 000 | 18,24810 Kč | 18 248,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,03988 Kč | 51 119,64 Kč |
| 6 000 | 16,67637 Kč | 100 058,22 Kč |
| 9 000 | 16,49437 Kč | 148 449,33 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

