
TPS2556DRBT | |
|---|---|
DigiKey Part Number | 296-25431-2-ND - Tape & Reel (TR) 296-25431-1-ND - Cut Tape (CT) 296-25431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2556DRBT |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2556DRBT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 22mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,57000 Kč | 275,70 Kč |
| 25 | 25,07160 Kč | 626,79 Kč |
| 100 | 22,32300 Kč | 2 232,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,01060 Kč | 5 252,65 Kč |
| 500 | 20,21982 Kč | 10 109,91 Kč |
| 750 | 19,82379 Kč | 14 867,84 Kč |
| 1 250 | 19,38518 Kč | 24 231,47 Kč |
| 1 750 | 19,12870 Kč | 33 475,22 Kč |
| 2 500 | 18,88207 Kč | 47 205,17 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |











