


5P49V6975A000LTGI | |
|---|---|
DigiKey Part Number | 800-3819-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V6975A000LTGI |
Description | IC CLOCK GENERATOR 24LGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5P49V6975A000LTGI Models |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 350MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-LFLGA Exposed Pad |
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 24-LGA (4x4) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 126,00900 Kč | 1 260,09 Kč |
| 25 | 115,79960 Kč | 2 894,99 Kč |
| 100 | 104,74850 Kč | 10 474,85 Kč |
| 490 | 96,50682 Kč | 47 288,34 Kč |
| 980 | 93,93627 Kč | 92 057,54 Kč |
| 1 470 | 92,65261 Kč | 136 199,34 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |











