
TPS2556DRBR | |
|---|---|
DigiKey Part Number | 296-39382-2-ND - Tape & Reel (TR) 296-39382-1-ND - Cut Tape (CT) 296-39382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2556DRBR |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2556DRBR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 22mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP380LSN05AAT1G | onsemi | 6 422 | NCP380LSN05AAT1GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 25 | 17,92400 Kč | 448,10 Kč |
| 100 | 15,86190 Kč | 1 586,19 Kč |
| 250 | 14,87920 Kč | 3 719,80 Kč |
| 500 | 14,28620 Kč | 7 143,10 Kč |
| 1 000 | 14,03947 Kč | 14 039,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,19584 Kč | 39 587,52 Kč |
| 6 000 | 12,90089 Kč | 77 405,34 Kč |
| 9 000 | 12,75325 Kč | 114 779,25 Kč |
| 15 000 | 12,58964 Kč | 188 844,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











