


NCP380LSN05AAT1G | |
|---|---|
DigiKey Part Number | NCP380LSN05AAT1GOSTR-ND - Tape & Reel (TR) NCP380LSN05AAT1GOSCT-ND - Cut Tape (CT) NCP380LSN05AAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LSN05AAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LSN05AAT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Enable Input Low, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 5-TSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40761 Kč | 16 222,83 Kč |
| 6 000 | 5,26658 Kč | 31 599,48 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

