Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2557DRBR | |
|---|---|
DigiKey Part Number | 296-37669-2-ND - Tape & Reel (TR) 296-37669-1-ND - Cut Tape (CT) 296-37669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2557DRBR |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2557DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 22mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,87002 Kč | 6 935,01 Kč |
| 1 000 | 13,39651 Kč | 13 396,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,19584 Kč | 39 587,52 Kč |
| 6 000 | 12,90089 Kč | 77 405,34 Kč |
| 9 000 | 12,75325 Kč | 114 779,25 Kč |
| 15 000 | 12,58964 Kč | 188 844,60 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |













