TPS2556QDRBRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 201
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 423
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 403
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 604
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 466
Unit Price: 36,96000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2556QDRBRQ1

DigiKey Part Number
296-38292-2-ND - Tape & Reel (TR)
296-38292-1-ND - Cut Tape (CT)
296-38292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2556QDRBRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2556QDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
22mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,06453 Kč45 193,59 Kč
6 00014,73762 Kč88 425,72 Kč
9 00014,57390 Kč131 165,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč