
TPS22960RSER | |
|---|---|
DigiKey Part Number | 296-40716-2-ND - Tape & Reel (TR) 296-40716-1-ND - Cut Tape (CT) 296-40716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960RSER |
Description | IC PWR SWITCH P-CHAN 1:1 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960RSER Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 342mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-UQFN (1.5x1.5) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22960RSET | Texas Instruments | 232 | 296-TPS22960RSETCT-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 250 | 11,15328 Kč | 2 788,32 Kč |
| 500 | 10,68756 Kč | 5 343,78 Kč |
| 1 000 | 10,37700 Kč | 10 377,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,97105 Kč | 26 913,15 Kč |
| 6 000 | 8,75613 Kč | 52 536,78 Kč |
| 9 000 | 8,64852 Kč | 77 836,68 Kč |
| 15 000 | 8,52925 Kč | 127 938,75 Kč |
| 21 000 | 8,45961 Kč | 177 651,81 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |












