New Product
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0106QWBQBRQ1

DigiKey Part Number
296-TXB0106QWBQBRQ1TR-ND - Tape & Reel (TR)
296-TXB0106QWBQBRQ1CT-ND - Cut Tape (CT)
296-TXB0106QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106QWBQBRQ1
Description
AUTOMOTIVE 6-BIT BIDIRECTIONAL V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,50500 Kč325,05 Kč
2529,62400 Kč740,60 Kč
10026,46590 Kč2 646,59 Kč
25024,95824 Kč6 239,56 Kč
50024,86626 Kč12 433,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,37911 Kč67 137,33 Kč
6 00021,92734 Kč131 564,04 Kč
9 00021,70092 Kč195 308,28 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč