
DLFCG-540+ | |
|---|---|
DigiKey Part Number | 3157-DLFCG-540+TR-ND - Tape & Reel (TR) 3157-DLFCG-540+CT-ND - Cut Tape (CT) 3157-DLFCG-540+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLFCG-540+ |
Description | RF FILTER LOW PASS 590MHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 590MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.042" (1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,50000 Kč | 637,50 Kč |
| 20 | 285,23700 Kč | 5 704,74 Kč |
| 50 | 157,73700 Kč | 7 886,85 Kč |
| 100 | 93,98700 Kč | 9 398,70 Kč |
| 200 | 86,67975 Kč | 17 335,95 Kč |
| 500 | 80,63232 Kč | 40 316,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,53747 Kč | 68 537,47 Kč |
| Unit Price without VAT: | 637,50000 Kč |
|---|---|
| Unit Price with VAT: | 771,37500 Kč |





