12 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5638MDREP

DigiKey Part Number
296-TLV5638MDREPTR-ND - Tape & Reel (TR)
296-TLV5638MDREPCT-ND - Cut Tape (CT)
296-TLV5638MDREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV5638MDREP
Description
IC DAC 12BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5638MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±1.7, ±0.4
Architecture
String DAC
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1692,51000 Kč692,51 Kč
10561,50800 Kč5 615,08 Kč
25528,76320 Kč13 219,08 Kč
100492,77900 Kč49 277,90 Kč
250475,62736 Kč118 906,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500447,80083 Kč1 119 502,07 Kč
Manufacturers Standard Package
Unit Price without VAT:692,51000 Kč
Unit Price with VAT:837,93710 Kč

Other Suppliers on DigiKey

3 072In Stock
Ships from Rochester Electronics, LLC