
TPSM64404RCHR | |
|---|---|
DigiKey Part Number | 296-TPSM64404RCHRTR-ND - Tape & Reel (TR) 296-TPSM64404RCHRCT-ND - Cut Tape (CT) 296-TPSM64404RCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM64404RCHR |
Description | 0.8V-TO-16V OUTPUT, DUAL 2A HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 16V 4A 3V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 64 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case 28-PowerFQFN Module |
Voltage - Input (Max) 36V | Size / Dimension 0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm) |
Voltage - Output 1 | Supplier Device Package 28-QFN-FCMOD (6.5x7) |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,42600 Kč | 2 164,26 Kč |
| 25 | 201,74040 Kč | 5 043,51 Kč |
| 100 | 185,60340 Kč | 18 560,34 Kč |
| 250 | 184,73032 Kč | 46 182,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,45407 Kč | 169 454,07 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |










