
PJC7428_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7428_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7428_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7428_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7428_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 300mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,30566 Kč | 652,83 Kč |
| 1 000 | 1,14943 Kč | 1 149,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94974 Kč | 2 849,22 Kč |
| 6 000 | 0,84888 Kč | 5 093,28 Kč |
| 9 000 | 0,79741 Kč | 7 176,69 Kč |
| 15 000 | 0,73951 Kč | 11 092,65 Kč |
| 21 000 | 0,70519 Kč | 14 808,99 Kč |
| 30 000 | 0,67182 Kč | 20 154,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











