Similar



FDC6401N | |
|---|---|
DigiKey Part Number | FDC6401NTR-ND - Tape & Reel (TR) FDC6401NCT-ND - Cut Tape (CT) FDC6401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6401N |
Description | MOSFET 2N-CH 20V 3A SSOT6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6401N Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 324pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 700mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHD4508NT1G | onsemi | 0 | NTHD4508NT1GOSCT-ND | 0,99000 Kč | Similar |
| AO6804A | Alpha & Omega Semiconductor Inc. | 0 | AO6804A-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 500 | 7,39760 Kč | 3 698,80 Kč |
| 1 000 | 6,69416 Kč | 6 694,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42056 Kč | 16 261,68 Kč |
| 6 000 | 4,99983 Kč | 29 998,98 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |













